Socket Contact Gold 20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1447221-4

DigiKey Part Number
A123397TR-ND - Tape & Reel (TR)
A123397CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3-1447221-4
Description
CONN SOCKET 20AWG CRIMP GOLD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
3-1447221-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20 AWG
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 899
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
108,69300 Kč86,93 Kč
258,13880 Kč203,47 Kč
507,75240 Kč387,62 Kč
1007,38080 Kč738,08 Kč
2506,91844 Kč1 729,61 Kč
5006,58750 Kč3 293,75 Kč
1 0006,27273 Kč6 272,73 Kč
2 5005,87978 Kč14 699,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0005,16914 Kč36 183,98 Kč
14 0004,92252 Kč68 915,28 Kč
21 0004,78379 Kč100 459,59 Kč
35 0004,61460 Kč161 511,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč