



3-1418390-1 | |
|---|---|
DigiKey Part Number | A128712-ND |
Manufacturer | |
Manufacturer Product Number | 3-1418390-1 |
Description | CONN RCPT HSG 4POS 6.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Green 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1418390-1 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Slide-On |
Part Status Active | Color Green |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 140°C |
Pitch 0.236" (6.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1418390-1 | TE Connectivity AMP Connectors | 266 | 2-1418390-1-ND | 44,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,42000 Kč | 44,42 Kč |
| 10 | 37,74800 Kč | 377,48 Kč |
| 25 | 35,37080 Kč | 884,27 Kč |
| 50 | 33,68160 Kč | 1 684,08 Kč |
| 100 | 32,07160 Kč | 3 207,16 Kč |
| 400 | 29,08195 Kč | 11 632,78 Kč |
| 800 | 27,69376 Kč | 22 155,01 Kč |
| 1 200 | 26,91298 Kč | 32 295,58 Kč |
| 2 800 | 25,35217 Kč | 70 986,08 Kč |
| Unit Price without VAT: | 44,42000 Kč |
|---|---|
| Unit Price with VAT: | 53,74820 Kč |










