
3-1703808-1 | |
|---|---|
DigiKey Part Number | 3-1703808-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-1703808-1 |
Description | CONN PLUG HSG 4POS 6.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Green 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1703808-1 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Slide-On |
Part Status Active | Color Green |
Connector Type | Features Mounting Flange, Sealed |
Contact Type Tab | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 140°C |
Pitch 0.236" (6.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 30,99655 Kč | 99 188,96 Kč |
| Unit Price without VAT: | 30,99655 Kč |
|---|---|
| Unit Price with VAT: | 37,50583 Kč |


