
2MM-HB-D03-VS-00-H-TRP | |
|---|---|
DigiKey Part Number | 17-2MM-HB-D03-VS-00-H-TRPTR-ND - Tape & Reel (TR) 17-2MM-HB-D03-VS-00-H-TRPCT-ND - Cut Tape (CT) 17-2MM-HB-D03-VS-00-H-TRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2MM-HB-D03-VS-00-H-TRP |
Description | 6P, AMPMODU 2 MM, BREAKAWAY HEAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 12.0µin (0.30µm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,49000 Kč | 37,49 Kč |
| 10 | 31,78700 Kč | 317,87 Kč |
| 100 | 27,00610 Kč | 2 700,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 22,60680 Kč | 13 564,08 Kč |
| 1 200 | 21,52798 Kč | 25 833,58 Kč |
| 1 800 | 20,92119 Kč | 37 658,14 Kč |
| 3 000 | 20,18101 Kč | 60 543,03 Kč |
| 4 200 | 19,70796 Kč | 82 773,43 Kč |
| 6 000 | 19,21859 Kč | 115 311,54 Kč |
| Unit Price without VAT: | 37,49000 Kč |
|---|---|
| Unit Price with VAT: | 45,36290 Kč |





