
293390-1 | |
|---|---|
DigiKey Part Number | A107400TR-ND - Tape & Reel (TR) A107400CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 293390-1 |
Description | CONN SSL SCKT CONT 18AWG CRIMP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 18 AWG SSL Contact, Socket Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 293390-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire or Board | |
Connector Type | Contact, Socket | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 18 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 120°C | |
Current Rating (Amps) | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,44900 Kč | 14,49 Kč |
| 25 | 1,35240 Kč | 33,81 Kč |
| 50 | 1,28920 Kč | 64,46 Kč |
| 100 | 1,22840 Kč | 122,84 Kč |
| 250 | 1,15068 Kč | 287,67 Kč |
| 500 | 1,09526 Kč | 547,63 Kč |
| 1 000 | 1,04297 Kč | 1 042,97 Kč |
| 2 500 | 0,97758 Kč | 2 443,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 000 | 0,87011 Kč | 11 311,43 Kč |
| 26 000 | 0,82856 Kč | 21 542,56 Kč |
| 39 000 | 0,80519 Kč | 31 402,41 Kč |
| 65 000 | 0,77668 Kč | 50 484,20 Kč |
| 91 000 | 0,75847 Kč | 69 020,77 Kč |
| 130 000 | 0,73963 Kč | 96 151,90 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |








