Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

292323-5 | |
|---|---|
DigiKey Part Number | 292323-5-ND |
Manufacturer | |
Manufacturer Product Number | 292323-5 |
Description | CONN RCPT USB2.0 TYPEA STACK R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 292323-5 Models |
Category | Operating Temperature -55°C ~ 85°C |
Manufacturer TE Connectivity AMP Connectors | Number of Ports 2 |
Packaging Tray | Current Rating (Amps) 1A per Contact |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-A (USB TYPE-A), Stacked | Mating Cycles 1500 |
Number of Contacts 8 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold or Gold-Palladium |
Specifications USB 2.0 | Shell/Shielding Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
Features Board Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 292323-1 | TE Connectivity AMP Connectors | 0 | 292323-1-ND | 64,53947 Kč | Parametric Equivalent |
| 292323-2 | TE Connectivity AMP Connectors | 0 | 292323-2-ND | 0,00000 Kč | Parametric Equivalent |
| 292323-4 | TE Connectivity AMP Connectors | 0 | 292323-4-ND | 0,00000 Kč | Parametric Equivalent |
| 614008246521 | Würth Elektronik | 96 | 732-8249-ND | 61,52000 Kč | Parametric Equivalent |
| 61400826021 | Würth Elektronik | 7 041 | 732-2107-ND | 41,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 528 | 56,07443 Kč | 29 607,30 Kč |
| Unit Price without VAT: | 56,07443 Kč |
|---|---|
| Unit Price with VAT: | 67,85006 Kč |













