292323-2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 64,98045 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 56,45758 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 96
Unit Price: 65,30000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 6 288
Unit Price: 44,31000 Kč
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: 24,15000 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 697
Unit Price: 22,26000 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 3 392
Unit Price: 15,75000 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 5 647
Unit Price: 13,44000 Kč
Datasheet
USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

292323-2

DigiKey Part Number
292323-2-ND
Manufacturer
Manufacturer Product Number
292323-2
Description
CONN RCPT USB2.0 TYPEA STACK R/A
Customer Reference
Detailed Description
USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
292323-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Manufacturer
TE Connectivity AMP Connectors
Number of Ports
2
Packaging
Tray
Current Rating (Amps)
1A per Contact
Part Status
Obsolete
Voltage - Rated
30VAC
Connector Type
USB-A (USB TYPE-A), Stacked
Mating Cycles
1500
Number of Contacts
8
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold or Gold-Palladium
Specifications
USB 2.0
Shell/Shielding Material
Copper Alloy
Mounting Type
Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Base Product Number
Features
Board Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
292323-1TE Connectivity AMP Connectors0292323-1-ND64,98045 KčParametric Equivalent
292323-5TE Connectivity AMP Connectors0292323-5-ND56,45758 KčParametric Equivalent
614008246521Würth Elektronik96732-8249-ND65,30000 KčParametric Equivalent
61400826021Würth Elektronik6 288732-2107-ND44,31000 KčParametric Equivalent
SS-52100-003Stewart Connector0380-1414-ND24,15000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes