
284863-1 | |
|---|---|
DigiKey Part Number | 284863-1-ND |
Manufacturer | |
Manufacturer Product Number | 284863-1 |
Description | SINGLE WIRE SEAL F.EXT.INS.DIA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal For MCP Series |
Datasheet | Datasheet |
EDA/CAD Models | 284863-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wire Seal | |
Number of Positions | - | |
For Use With/Related Products | MCP Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,05000 Kč | 10,50 Kč |
| 25 | 0,99120 Kč | 24,78 Kč |
| 50 | 0,94500 Kč | 47,25 Kč |
| 100 | 0,89870 Kč | 89,87 Kč |
| 250 | 0,84160 Kč | 210,40 Kč |
| 500 | 0,80128 Kč | 400,64 Kč |
| 1 000 | 0,76286 Kč | 762,86 Kč |
| 2 500 | 0,71502 Kč | 1 787,55 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






