



284848-1 | |
|---|---|
DigiKey Part Number | A122131-ND |
Manufacturer | |
Manufacturer Product Number | 284848-1 |
Description | CONN RCPT HSG 12POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 284848-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -25°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 65,99700 Kč | 659,97 Kč |
| 25 | 61,85160 Kč | 1 546,29 Kč |
| 50 | 58,89520 Kč | 2 944,76 Kč |
| 100 | 56,08150 Kč | 5 608,15 Kč |
| 250 | 52,56976 Kč | 13 142,44 Kč |
| 500 | 50,06050 Kč | 25 030,25 Kč |
| 1 000 | 47,67260 Kč | 47 672,60 Kč |
| 2 500 | 44,69055 Kč | 111 726,38 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |




