
2834464-6 | |
|---|---|
DigiKey Part Number | 17-2834464-6TR-ND - Tape & Reel (TR) 17-2834464-6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2834464-6 |
Description | MINI DYNAMIC REC CONT TIN 22/24 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2834464-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,89800 Kč | 28,98 Kč |
| 25 | 2,71280 Kč | 67,82 Kč |
| 50 | 2,58280 Kč | 129,14 Kč |
| 100 | 2,46100 Kč | 246,10 Kč |
| 250 | 2,30560 Kč | 576,40 Kč |
| 500 | 2,19556 Kč | 1 097,78 Kč |
| 1 000 | 2,09035 Kč | 2 090,35 Kč |
| 2 500 | 1,95936 Kč | 4 898,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 000 | 1,74561 Kč | 29 675,37 Kč |
| 34 000 | 1,66231 Kč | 56 518,54 Kč |
| 51 000 | 1,61546 Kč | 82 388,46 Kč |
| 85 000 | 1,55830 Kč | 132 455,50 Kč |
| 119 000 | 1,52178 Kč | 181 091,82 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |


