16 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2834461-6

DigiKey Part Number
17-1-2834461-6-ND
Manufacturer
Manufacturer Product Number
1-2834461-6
Description
CONN RCPT HSG 16POS 1.80MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.071" (1.80mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 384
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1106,67000 Kč106,67 Kč
1090,60600 Kč906,06 Kč
2584,92440 Kč2 123,11 Kč
5080,86740 Kč4 043,37 Kč
18073,87444 Kč13 297,40 Kč
36070,34972 Kč25 325,90 Kč
54068,36676 Kč36 918,05 Kč
1 08065,10585 Kč70 314,32 Kč
2 52061,33199 Kč154 556,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:106,67000 Kč
Unit Price with VAT:129,07070 Kč