Socket Contact Tin 22-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2834464-6

DigiKey Part Number
17-2834464-6TR-ND - Tape & Reel (TR)
17-2834464-6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2834464-6
Description
MINI DYNAMIC REC CONT TIN 22/24
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2834464-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 239
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
102,77900 Kč27,79 Kč
252,60160 Kč65,04 Kč
502,47540 Kč123,77 Kč
1002,35970 Kč235,97 Kč
2502,21108 Kč552,77 Kč
5002,10500 Kč1 052,50 Kč
1 0002,00417 Kč2 004,17 Kč
2 5001,87859 Kč4 696,48 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
17 0001,55878 Kč26 499,26 Kč
34 0001,48438 Kč50 468,92 Kč
51 0001,44254 Kč73 569,54 Kč
85 0001,39151 Kč118 278,35 Kč
119 0001,35889 Kč161 707,91 Kč
Manufacturers Standard Package
Unit Price without VAT:3,37000 Kč
Unit Price with VAT:4,07770 Kč