12 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2834461-2

DigiKey Part Number
17-1-2834461-2-ND
Manufacturer
Manufacturer Product Number
1-2834461-2
Description
CONN RCPT HSG 12POS 1.80MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.071" (1.80mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
189,87000 Kč89,87 Kč
1076,28600 Kč762,86 Kč
2571,51080 Kč1 787,77 Kč
5068,09240 Kč3 404,62 Kč
22061,32941 Kč13 492,47 Kč
44058,40307 Kč25 697,35 Kč
66056,75664 Kč37 459,38 Kč
1 10054,74865 Kč60 223,51 Kč
2 64051,47254 Kč135 887,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,87000 Kč
Unit Price with VAT:108,74270 Kč