
2834036-1 | |
|---|---|
DigiKey Part Number | 2834036-1-ND |
Manufacturer | |
Manufacturer Product Number | 2834036-1 |
Description | PLUG, 2PIN WIRE TO WIRE CONNECTO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp Tin 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2834036-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 18-22 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 5,18207 Kč | 62 184,84 Kč |
| Unit Price without VAT: | 5,18207 Kč |
|---|---|
| Unit Price with VAT: | 6,27030 Kč |











