282825-8 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 51,93000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 302
Unit Price: 49,84000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 27,97350 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 27,34780 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 27,34780 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 2 109
Unit Price: 59,23000 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 27,13090 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 30,66590 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 30,66590 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 432
Unit Price: 53,39000 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 27,13090 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 30,66590 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 30,66590 Kč
Datasheet

Similar


Amphenol Anytek
In Stock: 3 042
Unit Price: 21,48000 Kč
Datasheet
8 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole
282825-8
282825-8

282825-8

DigiKey Part Number
A98326-ND
Manufacturer
Manufacturer Product Number
282825-8
Description
TERM BLOCK HDR 8POS 5.08MM
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
282825-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
15 A
Manufacturer
TE Connectivity AMP Connectors
Voltage - UL
300 V
Series
Color
Green
Packaging
Box
Operating Temperature
-40°C ~ 110°C
Part Status
Discontinued at DigiKey
Contact Mating Finish
Tin
Type
Header, Male Pins, Shrouded (2 Side)
Features
Side Stacking
Number of Positions
8
Material Flammability Rating
UL94 V-0
Positions Per Level
8
Contact Material
Copper Alloy
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.200" (5.08mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
Vertical
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1753550Phoenix Contact0277-1079-ND51,93000 KčSimilar
1758076Phoenix Contact302277-1134-ND49,84000 KčSimilar
5432562Phoenix Contact05432562-ND27,97350 KčSimilar
5433956Phoenix Contact05433956-ND27,34780 KčSimilar
5445724Phoenix Contact05445724-ND27,34780 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
40035,20305 Kč14 081,22 Kč
Unit Price without VAT:35,20305 Kč
Unit Price with VAT:42,59569 Kč