8 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5445724

DigiKey Part Number
5445724-ND
Manufacturer
Manufacturer Product Number
5445724
Description
TERM BLOCK HDR 8POS 5MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
12A
Series
Voltage - IEC
400 V
Packaging
Bulk
Current - UL
15 A
Part Status
Active
Voltage - UL
300 V
Type
Header, Male Pins, Shrouded (2 Side)
Color
Green
Number of Positions
8
Contact Mating Finish
Tin
Positions Per Level
8
Material Flammability Rating
UL94 V-0
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Pitch
0.197" (5.00mm)
Contact Tail Length
0.154" (3.90mm)
Header Orientation
Vertical
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10027,53470 Kč2 753,47 Kč
Manufacturers Standard Package
Unit Price without VAT:27,53470 Kč
Unit Price with VAT:33,31699 Kč