Similar
Similar
Similar
Similar
Similar

282812-3 | |
|---|---|
DigiKey Part Number | A113292-ND |
Manufacturer | |
Manufacturer Product Number | 282812-3 |
Description | TERM BLOCK HDR 3POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 282812-3 Models |
Category | Current - UL 15 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - UL 300 V |
Series | Color Green |
Packaging Box | Operating Temperature -40°C ~ 110°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (2 Side) | Features Side Stacking |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.329" (8.36mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395320003 | Molex | 4 249 | WM13964-ND | 26,07000 Kč | Similar |
| EBQA-03-C | Adam Tech | 129 | 2057-EBQA-03-C-ND | 9,59000 Kč | Similar |
| TBP04R1-500-03BE | Same Sky (Formerly CUI Devices) | 1 067 | 2223-TBP04R1-500-03BE-ND | 10,64000 Kč | Similar |
| TBP04R1-500-03GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R1-500-03GR-ND | 4,23836 Kč | Similar |
| TBP04R12-500-03BE | Same Sky (Formerly CUI Devices) | 1 046 | 2223-TBP04R12-500-03BE-ND | 10,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 10,46516 Kč | 33 488,51 Kč |
| Unit Price without VAT: | 10,46516 Kč |
|---|---|
| Unit Price with VAT: | 12,66284 Kč |












