3 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
EBQA-03-C
EBQA-03-C

EBQA-03-C

DigiKey Part Number
2057-EBQA-03-C-ND
Manufacturer
Manufacturer Product Number
EBQA-03-C
Description
TERM BLOCK HDR 3POS 5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Adam Tech
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (2 Side)
Contact Mating Finish
Tin
Number of Positions
3
Material Flammability Rating
UL94 V-0
Positions Per Level
3
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.197" (5.00mm)
Contact Tail Length
0.157" (4.00mm)
Header Orientation
90°, Right Angle
Insulation Height
0.335" (8.51mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP04R1-500-03BESame Sky (Formerly CUI Devices)1 0672223-TBP04R1-500-03BE-ND10,64000 KčSimilar
TBP04R12-500-03BESame Sky (Formerly CUI Devices)1 0462223-TBP04R12-500-03BE-ND10,64000 KčSimilar
In-Stock: 129
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,59000 Kč9,59 Kč
107,21600 Kč72,16 Kč
256,29840 Kč157,46 Kč
505,66860 Kč283,43 Kč
Unit Price without VAT:9,59000 Kč
Unit Price with VAT:11,60390 Kč