
282536-1 | |
|---|---|
DigiKey Part Number | 282536-1-ND |
Manufacturer | |
Manufacturer Product Number | 282536-1 |
Description | S.WAY SEAL F.JPT CONTACT 2.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Seal Protector For |
Datasheet | Datasheet |
EDA/CAD Models | 282536-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Seal Protector | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,98700 Kč | 9,87 Kč |
| 25 | 0,93240 Kč | 23,31 Kč |
| 50 | 0,89040 Kč | 44,52 Kč |
| 100 | 0,84620 Kč | 84,62 Kč |
| 250 | 0,79288 Kč | 198,22 Kč |
| 500 | 0,75508 Kč | 377,54 Kč |
| 1 000 | 0,71897 Kč | 718,97 Kč |
| 2 500 | 0,67378 Kč | 1 684,45 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











