2822344-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 967
Unit Price: 79,37000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 52,90509 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 539
Unit Price: 87,98000 Kč
Datasheet
7 Rectangular Connectors - Housings Receptacle Natural 0.094" (2.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2822344-2

DigiKey Part Number
2822344-2-ND
Manufacturer
Manufacturer Product Number
2822344-2
Description
CONN RCPT HSG 7POS 2.40MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Receptacle Natural 0.094" (2.40mm)
Datasheet
 Datasheet
EDA/CAD Models
2822344-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.094" (2.40mm)
Number of Rows
3
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00052,90509 Kč52 905,09 Kč
Manufacturers Standard Package
Unit Price without VAT:52,90509 Kč
Unit Price with VAT:64,01516 Kč