
2822343-2 | |
|---|---|
DigiKey Part Number | 2822343-2-ND |
Manufacturer | |
Manufacturer Product Number | 2822343-2 |
Description | CONN PLUG HSG 7POS 2.40MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Plug Natural 0.094" (2.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2822343-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.094" (2.40mm) | |
Number of Rows | 3 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,31465 Kč | 35 314,65 Kč |
| Unit Price without VAT: | 35,31465 Kč |
|---|---|
| Unit Price with VAT: | 42,73073 Kč |






