
917308-1 | |
|---|---|
DigiKey Part Number | A104658TR-ND - Tape & Reel (TR) A104658CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 917308-1 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 917308-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 25 | 2,26760 Kč | 56,69 Kč |
| 50 | 2,15860 Kč | 107,93 Kč |
| 100 | 2,05570 Kč | 205,57 Kč |
| 250 | 1,92592 Kč | 481,48 Kč |
| 500 | 1,83354 Kč | 916,77 Kč |
| 1 000 | 1,74598 Kč | 1 745,98 Kč |
| 2 500 | 1,63658 Kč | 4 091,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,49425 Kč | 17 931,00 Kč |
| 24 000 | 1,42292 Kč | 34 150,08 Kč |
| 36 000 | 1,38280 Kč | 49 780,80 Kč |
| 60 000 | 1,33387 Kč | 80 032,20 Kč |
| 84 000 | 1,30259 Kč | 109 417,56 Kč |
| 120 000 | 1,27025 Kč | 152 430,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |








