
2822344-4 | |
|---|---|
DigiKey Part Number | A128663-ND |
Manufacturer | |
Manufacturer Product Number | 2822344-4 |
Description | CONN RCPT HSG 7POS 2.40MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Gray 0.094" (2.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2822344-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.094" (2.40mm) | |
Number of Rows | 3 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 10 | 74,69000 Kč | 746,90 Kč |
| 25 | 70,00720 Kč | 1 750,18 Kč |
| 50 | 66,66440 Kč | 3 333,22 Kč |
| 100 | 63,48120 Kč | 6 348,12 Kč |
| 300 | 58,74540 Kč | 17 623,62 Kč |
| 500 | 56,66604 Kč | 28 333,02 Kč |
| 1 000 | 53,96318 Kč | 53 963,18 Kč |
| 2 500 | 50,58796 Kč | 126 469,90 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |



