2821262-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 2
Unit Price: 810,10000 Kč
Datasheet
Position SFP28 Plug to Plug 1.64' (500.00mm) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position SFP28 Plug to Plug 1.64' (500.00mm) Black Shielded
TE Connectivity SFP28 and QSFP28 Cable Assemblies | Digi-Key Daily

2821262-1

DigiKey Part Number
A126803-ND
Manufacturer
Manufacturer Product Number
2821262-1
Description
CABLE SFP28 M-M 500MM
Customer Reference
Detailed Description
Position SFP28 Plug to Plug 1.64' (500.00mm) Black Shielded
Datasheet
 Datasheet
EDA/CAD Models
2821262-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Obsolete
Cable Connectors
SFP28
Number of Positions
-
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round
Usage
External
Length
1.64' (500.00mm)
Color
Black
Shielding
Shielded
Wire Gauge
33 AWG
Frequency - Max
25Gbps
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 125 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

125In Stock
Ships from WEC
Alternate Length
CABLE SFP28 M-M 1M
In-Stock: 86
Unit Price: 828,73640 Kč
CABLE SFP28 M-M 2M
In-Stock: 88
Unit Price: 914,58880 Kč