
2334985-1 | |
|---|---|
DigiKey Part Number | 17-2334985-1-ND |
Manufacturer | |
Manufacturer Product Number | 2334985-1 |
Description | CBL ASSY I/O PLUG 32AWG 0.5M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug to Plug 1.64' (500.00mm) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2334985-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | SFP+ | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 1.64' (500.00mm) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 32 AWG | |
Frequency - Max | 25Gbps | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 810,10000 Kč | 810,10 Kč |
| 10 | 688,56600 Kč | 6 885,66 Kč |
| 25 | 645,46160 Kč | 16 136,54 Kč |
| 50 | 614,67020 Kč | 30 733,51 Kč |
| 100 | 585,35910 Kč | 58 535,91 Kč |
| 250 | 548,76088 Kč | 137 190,22 Kč |
| Unit Price without VAT: | 810,10000 Kč |
|---|---|
| Unit Price with VAT: | 980,22100 Kč |

