2821262-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 40
Unit Price: 843,70000 Kč
Datasheet
Position SFP28 Plug to Plug 3.28' (1.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position SFP28 Plug to Plug 3.28' (1.00m) Black Shielded
TE Connectivity SFP28 and QSFP28 Cable Assemblies | Digi-Key Daily

2821262-2

DigiKey Part Number
A126804-ND
Manufacturer
Manufacturer Product Number
2821262-2
Description
CABLE SFP28 M-M 1M
Customer Reference
Detailed Description
Position SFP28 Plug to Plug 3.28' (1.00m) Black Shielded
Datasheet
 Datasheet
EDA/CAD Models
2821262-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Obsolete
Cable Connectors
SFP28
Number of Positions
-
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round
Usage
External
Length
3.28' (1.00m)
Color
Black
Shielding
Shielded
Wire Gauge
33 AWG
Frequency - Max
25Gbps
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 86 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

86In Stock
Ships from WEC
Alternate Length
CABLE SFP28 M-M 500MM
In-Stock: 125
Unit Price: 778,84520 Kč
CABLE SFP28 M-M 2M
In-Stock: 88
Unit Price: 914,58880 Kč