Tab Contact Tin 15-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

282109-1

DigiKey Part Number
A107046TR-ND - Tape & Reel (TR)
A107046CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
282109-1
Description
CONN TAB 15-18AWG CRIMP TIN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 15-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
282109-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
15-18 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50 915
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,47800 Kč24,78 Kč
252,31800 Kč57,95 Kč
502,20900 Kč110,45 Kč
1002,10190 Kč210,19 Kč
2501,96960 Kč492,40 Kč
5001,87512 Kč937,56 Kč
1 0001,78546 Kč1 785,46 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,65123 Kč6 604,92 Kč
8 0001,57238 Kč12 579,04 Kč
12 0001,52801 Kč18 336,12 Kč
20 0001,47391 Kč29 478,20 Kč
28 0001,43933 Kč40 301,24 Kč
40 0001,40357 Kč56 142,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč