
281844-1 | |
|---|---|
DigiKey Part Number | 281844-1-ND |
Manufacturer | |
Manufacturer Product Number | 281844-1 |
Description | CONN RCPT HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 281844-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Splash-Proof |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,88000 Kč | 45,88 Kč |
| 10 | 39,06200 Kč | 390,62 Kč |
| 25 | 36,60560 Kč | 915,14 Kč |
| 50 | 34,85780 Kč | 1 742,89 Kč |
| 100 | 33,18940 Kč | 3 318,94 Kč |
| 400 | 30,09605 Kč | 12 038,42 Kč |
| 800 | 28,65936 Kč | 22 927,49 Kč |
| 1 200 | 27,85148 Kč | 33 421,78 Kč |
| 2 800 | 26,23622 Kč | 73 461,42 Kč |
| Unit Price without VAT: | 45,88000 Kč |
|---|---|
| Unit Price with VAT: | 55,51480 Kč |





