



347887-3 | |
|---|---|
DigiKey Part Number | 17-347887-3-ND |
Manufacturer | |
Manufacturer Product Number | 347887-3 |
Description | CONN RCPT HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 347887-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,32000 Kč | 61,32 Kč |
| 10 | 52,07600 Kč | 520,76 Kč |
| 25 | 48,80200 Kč | 1 220,05 Kč |
| 50 | 46,47020 Kč | 2 323,51 Kč |
| 100 | 44,24910 Kč | 4 424,91 Kč |
| 250 | 41,47740 Kč | 10 369,35 Kč |
| 500 | 39,49824 Kč | 19 749,12 Kč |
| 1 000 | 37,61352 Kč | 37 613,52 Kč |
| 3 000 | 34,81012 Kč | 104 430,36 Kč |
| Unit Price without VAT: | 61,32000 Kč |
|---|---|
| Unit Price with VAT: | 74,19720 Kč |







