


281812-1 | |
|---|---|
DigiKey Part Number | 281812-1-ND |
Manufacturer | |
Manufacturer Product Number | 281812-1 |
Description | COVER FOR 25W SPLASH PROOF CONN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
EDA/CAD Models | 281812-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 25 | |
For Use With/Related Products | - | |
Features | Splash-Proof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 56,82100 Kč | 568,21 Kč |
| 25 | 53,25080 Kč | 1 331,27 Kč |
| 50 | 50,70600 Kč | 2 535,30 Kč |
| 100 | 48,28280 Kč | 4 828,28 Kč |
| 250 | 45,25824 Kč | 11 314,56 Kč |
| 500 | 43,09798 Kč | 21 548,99 Kč |
| 1 000 | 41,04185 Kč | 41 041,85 Kč |
| 2 500 | 38,47447 Kč | 96 186,17 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |










