New at DigiKey
Image for 1005000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1005000

DigiKey Part Number
5385-1005000-ND
Manufacturer
Manufacturer Product Number
1005000
Description
BOX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Stainless Steel Gray Hinged Door, Lid 11.811" L x 8.268" W (300.00mm x 210.00mm) X 14.961" (380.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
11.811" L x 8.268" W (300.00mm x 210.00mm)
Height
14.961" (380.00mm)
Area (L x W)
97.7in² (630cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
0.049" (1.25mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116 465,58000 Kč16 465,58 Kč
Manufacturers Standard Package
Unit Price without VAT:16 465,58000 Kč
Unit Price with VAT:19 923,35180 Kč