25 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

281810-1

DigiKey Part Number
281810-1-ND
Manufacturer
Manufacturer Product Number
281810-1
Description
CONN RCPT HSG 25POS 5.00MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
25 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
281810-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
2
Row Spacing
0.197" (5.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Splash-Proof
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-30°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1202,42000 Kč202,42 Kč
10172,01600 Kč1 720,16 Kč
25161,23120 Kč4 030,78 Kč
50153,53320 Kč7 676,66 Kč
150142,08367 Kč21 312,55 Kč
300135,30620 Kč40 591,86 Kč
600128,85248 Kč77 311,49 Kč
1 050123,87000 Kč130 063,50 Kč
Manufacturers Standard Package
Unit Price without VAT:202,42000 Kč
Unit Price with VAT:244,92820 Kč