
281623-2 | |
|---|---|
DigiKey Part Number | A125086TR-ND - Tape & Reel (TR) A125086CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 281623-2 |
Description | CONN MAG TERM 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 281623-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | - | |
Terminal Type | Poke-In Terminal | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Features | Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 25 | 3,21680 Kč | 80,42 Kč |
| 50 | 3,06160 Kč | 153,08 Kč |
| 100 | 2,91660 Kč | 291,66 Kč |
| 250 | 2,73308 Kč | 683,27 Kč |
| 500 | 2,60250 Kč | 1 301,25 Kč |
| 1 000 | 2,47797 Kč | 2 477,97 Kč |
| 2 500 | 2,32272 Kč | 5 806,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,27812 Kč | 11 390,60 Kč |
| 10 000 | 2,16932 Kč | 21 693,20 Kč |
| 15 000 | 2,10814 Kč | 31 622,10 Kč |
| 25 000 | 2,03353 Kč | 50 838,25 Kč |
| 35 000 | 1,98584 Kč | 69 504,40 Kč |
| 50 000 | 1,93652 Kč | 96 826,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |











