
2122092060 | |
|---|---|
DigiKey Part Number | 900-2122092060-ND |
Manufacturer | |
Manufacturer Product Number | 2122092060 |
Description | CONN RCPT HSG 6POS 3.30MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2122092060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.130" (3.30mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,72000 Kč | 11,72 Kč |
| 10 | 9,94000 Kč | 99,40 Kč |
| 25 | 9,31320 Kč | 232,83 Kč |
| 50 | 8,86700 Kč | 443,35 Kč |
| 200 | 8,03835 Kč | 1 607,67 Kč |
| 400 | 7,65425 Kč | 3 061,70 Kč |
| 600 | 7,43833 Kč | 4 463,00 Kč |
| 1 000 | 7,17470 Kč | 7 174,70 Kč |
| 2 600 | 6,70690 Kč | 17 437,94 Kč |
| Unit Price without VAT: | 11,72000 Kč |
|---|---|
| Unit Price with VAT: | 14,18120 Kč |











