Connector Header Through Hole 4 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 4 position 0.156" (3.96mm)
280610-1
280610-1
Taking Commercial Drone Reliability to New Heights

280610-1

DigiKey Part Number
A106421-ND
Manufacturer
Manufacturer Product Number
280610-1
Description
CONN HEADER VERT 4POS 3.96MM
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
280610-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Detent Lock
Series
Contact Length - Mating
0.394" (10.00mm)
Packaging
Bulk
Contact Length - Post
0.130" (3.30mm)
Part Status
Active
Overall Contact Length
0.642" (16.30mm)
Connector Type
Insulation Height
0.913" (23.20mm)
Contact Type
Male Pin
Contact Shape
Rectangular
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Contact Material
Brass
Number of Positions Loaded
All
Insulation Material
Polycarbonate, Glass Filled
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 2 Wall
Insulation Color
Green
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 174
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,89000 Kč16,89 Kč
1014,36900 Kč143,69 Kč
10012,20880 Kč1 220,88 Kč
50010,89742 Kč5 448,71 Kč
1 00010,37707 Kč10 377,07 Kč
5 0009,26314 Kč46 315,70 Kč
10 0008,82129 Kč88 212,90 Kč
Manufacturers Standard Package
Unit Price without VAT:16,89000 Kč
Unit Price with VAT:20,43690 Kč