
MAX5222EKA+T | |
|---|---|
DigiKey Part Number | MAX5222EKA+TTR-ND - Tape & Reel (TR) MAX5222EKA+TCT-ND - Cut Tape (CT) MAX5222EKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5222EKA+T |
Description | IC DAC 8BIT SOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5222EKA+T Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.3, ±0.3 |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 10µs (Typ) | Package / Case SOT-23-8 |
Output Type Voltage - Buffered | Supplier Device Package SOT-23-8 |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,62000 Kč | 112,62 Kč |
| 10 | 86,02900 Kč | 860,29 Kč |
| 25 | 79,35120 Kč | 1 983,78 Kč |
| 100 | 72,00990 Kč | 7 200,99 Kč |
| 250 | 68,92324 Kč | 17 230,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 62,83862 Kč | 157 096,55 Kč |
| Unit Price without VAT: | 112,62000 Kč |
|---|---|
| Unit Price with VAT: | 136,27020 Kč |











