


280530-3 | |
|---|---|
DigiKey Part Number | A107040TR-ND - Tape & Reel (TR) A107040CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 280530-3 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 280530-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 25 | 5,56040 Kč | 139,01 Kč |
| 50 | 5,29560 Kč | 264,78 Kč |
| 100 | 5,03950 Kč | 503,95 Kč |
| 250 | 4,72456 Kč | 1 181,14 Kč |
| 500 | 4,49820 Kč | 2 249,10 Kč |
| 1 000 | 4,28338 Kč | 4 283,38 Kč |
| 2 500 | 4,01498 Kč | 10 037,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 3,53644 Kč | 70 728,80 Kč |
| 40 000 | 3,36778 Kč | 134 711,20 Kč |
| 60 000 | 3,27289 Kč | 196 373,40 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |





