Position Housing Connector Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

280289-5

DigiKey Part Number
280289-5-ND
Manufacturer
Manufacturer Product Number
280289-5
Description
CONN HOUSING BLACK
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Position Housing Connector Black
Datasheet
 Datasheet
EDA/CAD Models
280289-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Stacking Direction
Multiple
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Panel Mount
Packaging
Bulk
Color
Black
Part Status
Active
Material
Polyamide
Style
Housing
Note
Contacts Sold Separately
Terminal Type
Quick Connect, Disconnect
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1019,78000 Kč197,80 Kč
2518,53720 Kč463,43 Kč
5017,65520 Kč882,76 Kč
10016,80890 Kč1 680,89 Kč
25015,75604 Kč3 939,01 Kč
90014,39390 Kč12 954,51 Kč
1 80013,70679 Kč24 672,22 Kč
2 70013,32035 Kč35 964,94 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč