


2947420 | |
|---|---|
DigiKey Part Number | 2947420-ND |
Manufacturer | |
Manufacturer Product Number | 2947420 |
Description | RELAY GEN PURPOSE SPDT 12V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VAC/DC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Operate Time 12 ms |
Packaging Bulk | Release Time 8 ms |
Part Status Active | Contact Material Silver Nickel (AgNi) |
Mounting Type | Approval Agency cULus, EAC, UL |
Coil Voltage | Relay Type |
Contact Form SPDT (1 Form C) | Base Product Number |
Switching Voltage 250VAC, 250VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 092,73600 Kč | 10 927,36 Kč |
| Unit Price without VAT: | 1 092,73600 Kč |
|---|---|
| Unit Price with VAT: | 1 322,21056 Kč |











