
2495142-1 | |
|---|---|
DigiKey Part Number | 17-2495142-1CT-ND - Cut Tape (CT) 17-2495142-1DKR-ND - Digi-Reel® 17-2495142-1TR-ND |
Manufacturer | |
Manufacturer Product Number | 2495142-1 |
Description | USB TYPE C PLUG 24P CONN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 (22+2 Dummy) Position Board Edge, Straddle Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2495142-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (22+2 Dummy) | |
Gender | Plug | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Edge, Straddle Mount | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 0.5A, 1.25A | |
Voltage - Rated | 48VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS301) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 32,75700 Kč | 327,57 Kč |
| 25 | 30,69920 Kč | 767,48 Kč |
| 50 | 29,23340 Kč | 1 461,67 Kč |
| 100 | 27,83700 Kč | 2 783,70 Kč |
| 250 | 26,09380 Kč | 6 523,45 Kč |
| 500 | 24,84778 Kč | 12 423,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 23,56876 Kč | 32 996,26 Kč |
| 2 800 | 22,44446 Kč | 62 844,49 Kč |
| 4 200 | 21,81207 Kč | 91 610,69 Kč |
| 7 000 | 21,04069 Kč | 147 284,83 Kč |
| 9 800 | 20,54772 Kč | 201 367,66 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |











