
2489075-1 | |
|---|---|
DigiKey Part Number | 17-2489075-1-ND |
Manufacturer | |
Manufacturer Product Number | 2489075-1 |
Description | EMI FAN VENT 70MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 2.913" (74.00mm) X 2.913" (74.00mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2489075-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.417" (10.60mm) | |
Length - Overall | 2.913" (74.00mm) | |
Width - Overall | 2.913" (74.00mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,42000 Kč | 661,42 Kč |
| 10 | 540,02000 Kč | 5 400,20 Kč |
| 25 | 494,60840 Kč | 12 365,21 Kč |
| 50 | 491,02160 Kč | 24 551,08 Kč |
| Unit Price without VAT: | 661,42000 Kč |
|---|---|
| Unit Price with VAT: | 800,31820 Kč |





