
9100-0004-94 | |
|---|---|
DigiKey Part Number | 1798-1304-ND |
Manufacturer | |
Manufacturer Product Number | 9100-0004-94 |
Description | EMI VENT PANEL - 5" X 5" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 5.000" (127.00mm) X 5.000" (127.00mm) Vent Holes in Pattern |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.725" (18.42mm) | |
Length - Overall | 5.000" (127.00mm) | |
Width - Overall | 5.000" (127.00mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 703,44000 Kč | 25 703,44 Kč |
| Unit Price without VAT: | 25 703,44000 Kč |
|---|---|
| Unit Price with VAT: | 31 101,16240 Kč |


