
2489073-1 | |
|---|---|
DigiKey Part Number | 17-2489073-1-ND |
Manufacturer | |
Manufacturer Product Number | 2489073-1 |
Description | EMI FAN VENT 140MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 5.669" (144.00mm) X 5.669" (144.00mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2489073-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.411" (10.45mm) | |
Length - Overall | 5.669" (144.00mm) | |
Width - Overall | 5.669" (144.00mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 047,59000 Kč | 1 047,59 Kč |
| 10 | 838,19800 Kč | 8 381,98 Kč |
| 25 | 762,31120 Kč | 19 057,78 Kč |
| 50 | 708,78320 Kč | 35 439,16 Kč |
| 100 | 685,32220 Kč | 68 532,22 Kč |
| Unit Price without VAT: | 1 047,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 267,58390 Kč |






