RF Shield Shield, 1-Piece 8.110" (206.00mm) X 8.110" (206.00mm) Vented Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2489074-1

DigiKey Part Number
17-2489074-1-ND
Manufacturer
Manufacturer Product Number
2489074-1
Description
EMI FAN VENT 200MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Shield Shield, 1-Piece 8.110" (206.00mm) X 8.110" (206.00mm) Vented Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2489074-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Type
Shield, 1-Piece
Height - Overall
0.425" (10.80mm)
Length - Overall
8.110" (206.00mm)
Width - Overall
8.110" (206.00mm)
Ventilation
Vented
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 345,55000 Kč1 345,55 Kč
101 074,46800 Kč10 744,68 Kč
25976,85200 Kč24 421,30 Kč
50908,16360 Kč45 408,18 Kč
100893,20240 Kč89 320,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 345,55000 Kč
Unit Price with VAT:1 628,11550 Kč