Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




2488960-3 | |
|---|---|
DigiKey Part Number | 17-2488960-3-ND |
Manufacturer | |
Manufacturer Product Number | 2488960-3 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2488960-3 Models |
Category | LED Color Green - Yellow |
Manufacturer TE Connectivity AMP Connectors | Number of Cores per Jack 4 |
Packaging Box | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 15.0µin (0.38µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Height Above Board 0.535" (13.59mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2301994-5 | TE Connectivity AMP Connectors | 0 | 17-1-2301994-5TR-ND | 91,83016 Kč | Parametric Equivalent |
| 203355-E | TE Connectivity AMP Connectors | 0 | 17-203355-E-ND | 303,20308 Kč | Parametric Equivalent |
| 1663957 | Phoenix Contact | 0 | 277-1663957TR-ND | 99,68222 Kč | Parametric Equivalent |
| 1663959 | Phoenix Contact | 0 | 277-1663959TR-ND | 99,68222 Kč | Parametric Equivalent |
| 1663967 | Phoenix Contact | 43 | 277-1663967-ND | 136,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 92,46228 Kč | 184 924,56 Kč |
| Unit Price without VAT: | 92,46228 Kč |
|---|---|
| Unit Price with VAT: | 111,87936 Kč |











