1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JXR1-0011NLT

DigiKey Part Number
553-JXR1-0011NLTTR-ND - Tape & Reel (TR)
553-JXR1-0011NLTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
JXR1-0011NLT
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
JXR1-0011NLT Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.550" (13.97mm)
Manufacturer
Pulse Electronics
LED Color
Green - Yellow
Series
Number of Cores per Jack
4
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Up
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10/100 Base-TX, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Shield Material
Brass
Termination
Solder
Housing Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1203,47000 Kč203,47 Kč
10172,83500 Kč1 728,35 Kč
25162,00360 Kč4 050,09 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80149,23800 Kč11 939,04 Kč
160142,11706 Kč22 738,73 Kč
240138,11083 Kč33 146,60 Kč
400133,22495 Kč53 289,98 Kč
560130,10248 Kč72 857,39 Kč
800126,87306 Kč101 498,45 Kč
Manufacturers Standard Package
Unit Price without VAT:203,47000 Kč
Unit Price with VAT:246,19870 Kč