MFR Recommended

1-2301994-5 | |
|---|---|
DigiKey Part Number | 17-1-2301994-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-2301994-5 |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 1-2301994-5 Models |
Category | LED Color Green - Yellow |
Manufacturer TE Connectivity AMP Connectors | Number of Cores per Jack 4 |
Packaging Tape & Reel (TR) | Shielding Shielded, EMI Finger |
Part Status Last Time Buy | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
Height Above Board 0.544" (13.82mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2601600-4 | TE Connectivity AMP Connectors | 0 | 17-2601600-4TR-ND | 62,31743 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 560 | 91,83016 Kč | 235 085,21 Kč |
| Unit Price without VAT: | 91,83016 Kč |
|---|---|
| Unit Price with VAT: | 111,11449 Kč |


