



2487511-3 | |
|---|---|
DigiKey Part Number | 17-2487511-3-ND |
Manufacturer | |
Manufacturer Product Number | 2487511-3 |
Description | LP 6.2 PLUG HOUSING, 3P, NATURAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.244" (6.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2487511-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.244" (6.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 90°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 99 600 | 1,92206 Kč | 191 437,18 Kč |
| Unit Price without VAT: | 1,92206 Kč |
|---|---|
| Unit Price with VAT: | 2,32569 Kč |





