1871867-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1871867-1

DigiKey Part Number
1871867-1-ND
Manufacturer
Manufacturer Product Number
1871867-1
Description
CONN PLUG HSG 3POS 6.20MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Natural 0.244" (6.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1871867-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.244" (6.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110,61000 Kč10,61 Kč
108,96700 Kč89,67 Kč
258,41400 Kč210,35 Kč
508,01040 Kč400,52 Kč
1007,62540 Kč762,54 Kč
2507,14728 Kč1 786,82 Kč
5006,80564 Kč3 402,82 Kč
1 0006,48065 Kč6 480,65 Kč
2 5006,07477 Kč15 186,92 Kč
Manufacturers Standard Package
Unit Price without VAT:10,61000 Kč
Unit Price with VAT:12,83810 Kč