27900312
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27900912

DigiKey Part Number
5614-27900912-ND
Manufacturer
Manufacturer Product Number
27900912
Description
HITRONIC HQW3000 12E 9/125 OS2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black Singlemode 125µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Spool
Part Status
Active
Style
Standard
Type
Singlemode
Length
-
Core Diameter
9µm
Cladding Diameter
125µm
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.378" (9.60mm)
Tensile Strength
305.9kg
Attenuation - Typ
-
Jacket Color
Black
Bend Radius
192mm
Ratings
-
Features
-
Operating Temperature
-40°C ~ 70°C
Core Material
Glass
Cladding Material
Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
20049,02335 Kč9 804,67 Kč
40046,59998 Kč18 639,99 Kč
60045,22838 Kč27 137,03 Kč
1 00043,54656 Kč43 546,56 Kč
1 40042,46627 Kč59 452,78 Kč
2 00041,34441 Kč82 688,82 Kč
5 00039,20563 Kč196 028,15 Kč
Manufacturers Standard Package
Unit Price without VAT:49,02335 Kč
Unit Price with VAT:59,31825 Kč